Surface mount fixed inductor with 1mH inductance, 20% tolerance, and 120mA saturation current. Features a 2424 package size, 11.34 Ohm DC resistance, and operates at 100kHz test frequency. This unshielded, wirewound component offers a current rating of 120mA and a wide operating temperature range from -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PG0063.105NLT technical specifications.
| Package/Case | 2424 |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 11.34R |
| Depth | 6.2mm |
| Height | 0.098inch |
| Inductance | 1mH |
| Length | 6.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11.34R |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | PG0063 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0063.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.