Pulse PG0063.154NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.02R |
| Height - Seated (Max) | 0.098inch |
| Inductance | 150uH |
| Length | 0.244inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | PG0063 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0063.154NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.