Surface mount fixed inductor featuring 2µH inductance with a 20% tolerance, tested at 100kHz. Offers a high current rating of 23A (DC current 21A, saturation current 24A) and a low DC resistance of 2.9mΩ. Designed for surface mounting with a tape and reel package, operating within a temperature range of -40°C to 95°C.
Pulse PG0077.202NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 23A |
| DC Current | 21A |
| DC Resistance (DCR) | 2.9mR |
| Depth | 13mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2uH |
| Length | 0.551inch |
| Max DC Current | 23A |
| Max Operating Temperature | 95°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | PG0077NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0077.202NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.