Surface mount wirewound power inductor with 800nH inductance and 35A current rating. Features 1.3mΩ DC resistance, 38A saturation current, and a 20% tolerance at 100kHz. Operates within a -40°C to 95°C temperature range, supplied in tape and reel packaging.
Pulse PG0077.801NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 35A |
| DC Current | 35A |
| DC Resistance (DCR) | 1.3mR |
| Depth | 13mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 800nH |
| Length | 14.5mm |
| Max DC Current | 35A |
| Max Operating Temperature | 95°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 38A |
| Series | PG0077NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0077.801NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.