Surface mount fixed inductor featuring 1µH inductance with a 25% tolerance, tested at 100kHz. This wirewound power inductor offers a maximum DC current rating of 12A and a saturation current of 17A. It has a low DC resistance (DCR) of 7.2mΩ and operates within a temperature range of -40°C to 95°C. The component is packaged in tape and reel, is RoHS compliant, and unshielded.
Pulse PG0083.102NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 7A |
| Current Rating | 12A |
| DC Current | 12A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 6.8mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 1uH |
| Length | 6.8mm |
| Max DC Current | 12A |
| Max Operating Temperature | 95°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | PG0083 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0083.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.