Pulse PG0083.601NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15A |
| DC Resistance (DCR) | 4.8mR |
| Depth | 6.8mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 600nH |
| Length | 0.268inch |
| Max DC Current | 15A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | PG0083 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0083.601NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.