Pulse PG0084.112NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 24A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 13mm |
| Height | 0.173inch |
| Inductance | 1.1uH |
| Length | 0.543inch |
| Max DC Current | 24A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | PG0084NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0084.112NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.