Pulse PG0084.651NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 32A |
| DC Resistance (DCR) | 2.8mR |
| Depth | 13mm |
| Height | 0.173inch |
| Inductance | 650nH |
| Length | 14.5mm |
| Max DC Current | 45A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | PG0084NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0084.651NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.