Pulse PG0086.205T technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Inductance | 2mH |
| Length | 4.3mm |
| Max DC Current | 37mA |
| Q Factor | 35 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PG0086.205T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.