Pulse PG0087.153NLT technical specifications.
| Current Rating | 940mA |
| DC Resistance (DCR) | 205mR |
| Height | 0.079inch |
| Inductance | 15uH |
| Length | 0.244inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 0.205R |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Self Resonant Frequency | 28MHz |
| Series | PG0087NL |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0087.153NLT to view detailed technical specifications.
No datasheet is available for this part.