The PG0087.154NL is a general purpose inductor with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 1.85 ohms. It is rated for a maximum current of 0.52A and has a self resonance frequency of 9MHz. The inductor is available in a surface mount package that is compliant with ROHS regulations.
Pulse PG0087.154NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PG0087.154NL to view detailed technical specifications.
No datasheet is available for this part.