Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a 2.2A current rating, 45mΩ DC resistance, and a saturation current of 2.2A. Operates within a -40°C to 130°C temperature range, housed in a 2424 package with tape and reel packaging.
Pulse PG0087.222NLT technical specifications.
| Package/Case | 2424 |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 45mR |
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Length | 6.2mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 40MHz |
| Series | PG0087NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0087.222NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.