Pulse PG0087.332NLT technical specifications.
| Package/Case | 2424 |
| DC Current | 2A |
| DC Resistance (DCR) | 55mR |
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 3.3uH |
| Length | 6.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0087.332NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.