Pulse PG0087.473NLT technical specifications.
| Package/Case | 2424 |
| Current Rating | 540mA |
| DC Resistance (DCR) | 594mR |
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 47uH |
| Length | 0.244inch |
| Max DC Current | 540mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.594R |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 15MHz |
| Series | PG0087NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0087.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.