Inductor Power Wirewound 4.7uH/3.95uH 20% 100KHz 9.3A 0.0124Ohm DCR
Pulse PG0138.472 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7u(OCL)/3.95uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.3A |
| Maximum Saturation Current | 10.2A |
| Max DC Resistance | 0.0124Ohm |
| Product Length | 12.8mm |
| Height | 4.9mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PG0138.472 to view detailed technical specifications.
No datasheet is available for this part.