
This 600nH SMD/SMT fixed inductor features a maximum DC current of 23A and a tolerance of 20%. It measures 12.8mm in length and 13mm in width. The inductor is not RoHS compliant and has unshielded construction.
Pulse PG0138.601T technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 600nH |
| Length | 12.8mm |
| Max DC Current | 23A |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PG0138.601T to view detailed technical specifications.
No datasheet is available for this part.
