Pulse PG0155.102T technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1uH |
| Length | 11mm |
| Max DC Current | 14A |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PG0155.102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
