Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PULSE

PG0200.182NL

Datasheet
Inductor Power Wirewound 1.8uH/1.6uH 15% 100KHz 19A 0.003Ohm DCR RDL Tray
Pulse

PG0200.182NL

Inductor Power Wirewound 1.8uH/1.6uH 15% 100KHz 19A 0.003Ohm DCR RDL Tray

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

PackageRadial
Current Rating19A
MountingThrough Hole
Inductance1.8uH
Quick Jump:

Technical Specifications

Pulse PG0200.182NL technical specifications.

General

Package/Case
Radial
Current Rating
19A
DC Resistance (DCR)
3mR
Depth
13.2mm
Height
9.2mm
Height - Seated (Max)
0.362inch
Inductance
1.8uH
Lead/Base Style
Pin
Length
0.52inch
Max DC Current
19A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
130
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Saturation Current
20A
Series
PG0200NL
Shielding
Unshielded
Test Frequency
100kHz
Tolerance
15%
Width
0.52inch

Compliance

RoHS
Compliant

Datasheet

Pulse PG0200.182NL Datasheet

Download the complete datasheet for Pulse PG0200.182NL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com