Pulse PG0220.222NL technical specifications.
| Depth | 11mm |
| Height | 8mm |
| Inductance | 2.2uH |
| Lead/Base Style | Pin |
| Length | 15.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0220.222NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.