Pulse PG0255.201NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| DC Resistance (DCR) | 0.55mR |
| Height | 0.157inch |
| Inductance | 200nH |
| Length | 0.453inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Series | PG0255NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0255.201NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.