Pulse PG0277.202NLT technical specifications.
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 13.2 |
| Product Height (mm) | 6.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 5.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2u(OCL)/1.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.0029Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PG0277.202NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.