Pulse PG0426.102NLT technical specifications.
| Core Material | Ferrite |
| DC Current | 13A |
| DC Resistance (DCR) | 8mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Length | 7.5mm |
| Max DC Current | 22A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PGO426NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0426.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.