Surface mount, shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a ferrite core, 26A DC current rating, and a low 2.2mΩ DCR. Operates across a -40°C to 130°C temperature range, with a saturation current of 40A. Packaged in tape and reel for automated assembly.
Pulse PG0426.221NLT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Current | 26A |
| DC Resistance (DCR) | 2.2mR |
| Depth | 7mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 220nH |
| Length | 7.5mm |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | PG0426NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0426.221NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.