Pulse PG0434.401NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 45A |
| DC Resistance (DCR) | 0.8mR |
| Depth | 13mm |
| Height | 0.256inch |
| Inductance | 450nH |
| Length | 0.571inch |
| Max DC Current | 45A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | PG0434NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0434.401NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.