Pulse PG0642.152NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 13.3A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 7.6mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Length | 0.311inch |
| Max DC Current | 13.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0068R |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | PG0642NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0642.152NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.