Surface mount fixed inductor featuring a 1µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a high current rating of 26A and a low DC resistance of 1.76mΩ at 100kHz. Operating within a temperature range of -40°C to 130°C, it is packaged in a compact SMD/SMT format measuring 9.2mm x 10.8mm x 8mm. The inductor is supplied on tape and reel and is RoHS compliant.
Pulse PG0702.102NLT technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 26A |
| DC Current | 26A |
| DC Resistance (DCR) | 1.76mR |
| Depth | 9.2mm |
| Height | 0.315inch |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1uH |
| Length | 0.425inch |
| Max DC Current | 26A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | PG702NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0702.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.