Pulse PG0702.682NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 7.7mR |
| Height - Seated (Max) | 0.315inch |
| Inductance | 6.8uH |
| Length | 0.425inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Series | PG0702NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0702.682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.