Pulse PG0871.821NLT technical specifications.
| Current Rating | 19A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 7.4mm |
| Height | 0.252inch |
| Inductance | 820nH |
| Length | 0.299inch |
| Max DC Current | 19A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | PG0871NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0871.821NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.