Pulse PG1054.404NL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 36 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Manufacturer Series | PG1054.404NL |
| Height | 11.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PG1054.404NL to view detailed technical specifications.
No datasheet is available for this part.