Pulse PG1083.103NLT technical specifications.
| Current Rating | 17.5A |
| DC Resistance (DCR) | 6mR |
| Height - Seated (Max) | 0.492inch |
| Inductance | 10.5uH |
| Lead Free | Lead Free |
| Length | 0.854inch |
| Max DC Current | 17.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22.5A |
| Series | PG1083NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.846inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG1083.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.