
Dual common mode choke designed for power and signal line applications. Features a high inductance of 380µH per winding, capable of handling up to 20A current with a low DC resistance of 0.0041Ω. Operates across a wide temperature range from -40°C to 130°C. This surface-mount device measures 25.4mm in width, 30.99mm in length, and 12.7mm in height, offering two independent functions within a single component.
Pulse PG1265NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 25.4 |
| Length | 30.99 |
| Number of Functions | 2 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PG1265NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.