Pulse PH0801NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 21.6 |
| Length | 23.37 |
| Height | 8.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PH0801NLT to view detailed technical specifications.
No datasheet is available for this part.