Pulse PH0812NL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Product Weight (g) | 11 |
| Transformer Type | Planar Transformer |
| Min Operating Temperature | -40°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0812NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.