Pulse PH0916NL technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 4:4:1 |
| Maximum DCR Primary Side | 0.0134/0.0134Ohm |
| Maximum DCR Secondary Side | 0.00056/0.00056Ohm |
| Maximum OCL Inductance | 0.768(Min)mH |
| Mounting | Surface Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0916NL to view detailed technical specifications.
No datasheet is available for this part.