The PH9084.021NL is a surface mount push pull transformer with a turns ratio of 2CT:1CT. It has a maximum DCR of 2 ohms on the primary side and 1.2 ohms on the secondary side. The primary inductance is 456 and the transformer is rated for operation at temperatures between -40°C and 125°C.
Pulse PH9084.021NL technical specifications.
| Transformer Type | Push Pull Transformer |
| Turns Ratio | 2CT:1CT |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| Primary Side Inductance | 456uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH9084.021NL to view detailed technical specifications.
No datasheet is available for this part.