The PH9085.035NL is a surface mount isolation transformer with a turns ratio of 3CT:5CT, featuring a maximum DCR of 0.8Ω on the primary side and 1.2Ω on the secondary side, and an inductance of 1020μH. It has a high potential of 2500Vrms and operates over a temperature range of -40°C to 125°C. This transformer is designed for surface mount applications with gull wing leads and six terminals.
Pulse PH9085.035NL technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 3CT:5CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| Primary Side Inductance | 1020uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH9085.035NL to view detailed technical specifications.
No datasheet is available for this part.