Pulse PH9384.043NL technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 4CT:3CT |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| Primary Side Inductance | 538uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH9384.043NL to view detailed technical specifications.
No datasheet is available for this part.