Pulse PH9385.027NL technical specifications.
| Transformer Type | Push Pull Transformer |
| Turns Ratio | 2CT:7CT |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| Primary Side Inductance | 2600uH |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH9385.027NL to view detailed technical specifications.
No datasheet is available for this part.