Pulse PH9496NL technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1:2.53 |
| Maximum DCR Secondary Side | 0.22Ohm |
| Primary Side Voltage | 8 to 18V |
| Secondary Side Voltage | 20V |
| Primary Side Inductance | 52uH |
| Secondary Side Inductance | 332uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Primary Frequency | 51K to 69KHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH9496NL to view detailed technical specifications.
No datasheet is available for this part.