Pulse PL2085 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 26.67 |
| Length | 29.46 |
| Height | 10.16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PL2085 to view detailed technical specifications.
No datasheet is available for this part.