Pulse PL2984NL technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -40 |
| Width | 40.64 |
| Length | 43.05 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 15 |
| Height | 34.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PL2984NL to view detailed technical specifications.
No datasheet is available for this part.