Pulse PL8111T technical specifications.
| Depth | 13.34mm |
| Height | 10.16mm |
| Inductance | 12.3uH |
| Max DC Current | 2.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8111T to view detailed technical specifications.
No datasheet is available for this part.