Pulse PL8200T technical specifications.
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 470uH |
| Max DC Current | 14A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 35% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8200T to view detailed technical specifications.
No datasheet is available for this part.