Pulse PL8302 technical specifications.
| Depth | 25.4mm |
| Height | 12.7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8302 to view detailed technical specifications.
No datasheet is available for this part.