Pulse PL8703 technical specifications.
| Depth | 14.61mm |
| Height | 9.65mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8703 to view detailed technical specifications.
No datasheet is available for this part.