Pulse PL8801 technical specifications.
| Depth | 14.61mm |
| Height | 9.65mm |
| Inductance | 1.5mH |
| Max DC Current | 1.5A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8801 to view detailed technical specifications.
No datasheet is available for this part.