Pulse PL9101T technical specifications.
| Depth | 10.5mm |
| Height | 6.3mm |
| Inductance | 1uH |
| Max DC Current | 10.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL9101T to view detailed technical specifications.
No datasheet is available for this part.