Checking distributor stock and pricing after the page loads.
| DC Current | 2.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.5mm |
| Height | 6.3mm |
| Inductance | 47uH |
| Length | 10.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not CompliantNo |