The PL9413 is a fixed inductor with a depth of 10.41mm and a height of 3.35mm. It has an inductance of 33uH and a maximum DC current of 1.4A. The inductor is packaged in bulk and is not radiation hardened. Its resistance is 0.126 ohms.
Pulse PL9413 technical specifications.
| Depth | 10.41mm |
| Height | 3.35mm |
| Inductance | 33uH |
| Max DC Current | 1.4A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.126R |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL9413 to view detailed technical specifications.
No datasheet is available for this part.