Pulse PL9413T technical specifications.
| Depth | 10.41mm |
| Height | 3.35mm |
| Inductance | 33uH |
| Max DC Current | 1.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL9413T to view detailed technical specifications.
No datasheet is available for this part.